Teledyne FLIR FLIR ONE™ Thermal Imaging Camera Attachment

Teledyne FLIR FLIR ONE™ Thermal Imaging Camera Attachment for iOS and Android attaches to smartphones and tablets, allowing the device's screen to display thermal images. FLIR ONE connects to smartphones and tablets via micro-USB for Android or a lightning connector for iOS. Powered by a FLIR Lepton thermal camera module, Teledyne FLIR FLIR ONE helps the user spot energy leaks in a home, locate a pet at night, or see in complete darkness. This thermal imager attachment also includes a visible CMOS camera that enhances thermal image detail using Multi-Spectral Dynamic Imaging (MSX®) technology. FLIR ONE also offers non-contact spot temperature measurement. An automatic shuttering feature eliminates the need to reset the thermal sensor manually.

Features

  • Quick plug-and-play operation
    • Connects to Android and iOS smartphones and tablets equipped with micro USB ports (Android) or lightning connectors (iOS)
    • Generates 160 x 120 pixel thermal video resolution
    • Advanced spot measurement detects temperature differences as small as 0.1°C (0.18°F)
    • MSX enhances thermal image detail
  • Intuitive control with FLIR ONE app
    • Auto shutter eliminates manually resetting the thermal sensor
    • Includes nine different color palettes
    • Records video and still images with common touchscreen gestures
    • Allows easy sharing of photos and videos on social media
  • FLIR ONE Panorama™, FLIR ONE TimeLapse™, and FLIR ONE CloseUp™ allow users to create artistic thermal images

Specifications

  • 0°C to +35°C operating temperature range
  • -20°C to +120°C temperature measurement range
  • Thermal sensor
    • 12μm pixel size
    • 8–14μm spectral range
  • 640 x 480 pixel visual resolution
  • 8.7Hz frame rate

Applications

  • Home improvement
  • Personal safety

Image Examples

Chart - Teledyne FLIR FLIR ONE™ Thermal Imaging Camera Attachment
Publicerad: 2016-09-08 | Uppdaterad: 2022-03-11