Tektronix TSG4100A RF Vector Signal Generators
Tektronix TSG4100A RF Vector Signal Generators provide mid-range performance and up to 200MHz modulation bandwidth. TSG4100A signal generators provide spurious-free outputs with low phase noise (-113dBc/Hz at 20kHz offset from 1GHz carrier) and 1μHz frequency resolution at any frequency. TSG4100A devices come standard with analog modulation. In-field software upgrades simplify the transition from analog to more advanced vector and digital modulation capabilities. TSG4100A instruments use an ovenized SC-cut oscillator time-base, providing a 100X improvement in stability (and a 100X reduction in the in-close phase noise) compared to instruments that use a TCXO time-base. These instruments complement other leading mid-range RF test solutions from Tektronix, such as the USB-based RSA306 Spectrum Analyzer and MDO3000 Mixed Domain Oscilloscope.Features
- Analog and vector/digital signal generation capabilities
- Dual baseband ARB generators
- Analog modulation standard
- Soft key upgrade to vector/digital modulation at very low cost
- Digital modulation applications for GSM, EDGE, W-CDMA, APCO-25, DECT, NADC, PDC, and TETRA
- USB, GPIB, RS-232, and LAN interfaces
- 12 pounds (5.6 kg)
- 2U high and half standard rack width
Specifications
- True DC to 2GHz, 4GHz, or 6GHz to support both analog and vector/digital signal generation
- Typical ≤±0.30dB amplitude accuracy (0dBm CW signal at 22ºC) from 10MHz to 6GHz
- I/Q modulation inputs (400MHz RF bandwidth)
- ASK, FSK, MSK, PSK, QAM, VSB, and custom I/Q
Publicerad: 2015-04-09
| Uppdaterad: 2022-03-11