Advanced Energy / TEGAM 931B & 932B Wireless Datalogging Thermometers

Advanced Energy / TEGAM 931B and 932B Wireless Datalogging Thermometers feature BLUETOOTH® LE connectivity, superior accuracy, and 1000-hour battery life. These thermometers offer seamless software integration, reduce data recording errors, and support eight thermocouple types. The 931B and 932B thermometers offer single- and dual-channel construction and provide dependable and uninterrupted portable measurement capability without expensive batteries. An unlimited number of data points can be collected when used with a Bluetooth version 4.0 compatible wireless phone, PC, or tablet when running the TEGAMLink T app for Android or Apple iOS.

Features

  • Bluetooth LE connectivity
  • Free iOS/Android app (TEGAMLink T)
  • Seamless software integration
  • Reduces data recording errors
  • Supports 8 thermocouple types
  • ±(0.04% rdg + 0.3°C) accuracy
  • Temperature compensation
  • Probe offset function
  • Ergonomic, one-hand operation
  • Smooth contours, easy to clean
  • Long battery life (3x AA)
  • 2-year calibration cycle
  • Single- and dual-channel models
  • Compatible with type K, J, T, E, B, N, R, and S thermocouple probes

Specifications

  • Mini-TC connector type
  • 1000-hour battery life
  • 0 to 4600m altitude range
  • 193mm x 84mm x 28mm dimensions
  • 5% to 95% humidity range
  • Resolution 0.1°C/F/K
  • Probe offset function
  • -20°C to +55°C operating temperature range

Videos

Publicerad: 2024-09-03 | Uppdaterad: 2024-10-14