Techway ADC125 FPGA Mezzanine Card (FMC)

Techway ADC125 FPGA Mezzanine Card (FMC) offers four 16-bit A/D channels up to 125MSPS with full VITA 57.1 compliance. The ADC125 FMC is based on two LTC2185 dual Analog-to-Digital Converters (ADC) from Linear Technology. Through the I2C bus, users can fine-tune the gain, bias, and delay of the ADC. This ADC FMC FPGA Mezzanine Card allows users to sample signals with their own external sampling clock. Users also get the capability to use the on-board sampling clock. A trigger input is available to synchronize all channels with one-sample accuracy.

Features

  • Ready-to-use, VITA 57.1 compliant
  • Easy to use, a free SDK with example design
  • Cost-effective solution
  • 2x dual A/D converters
  • 4x 16-bit A/D channels
  • Up to 125MSPS
  • Internal programmable clock generator available
  • 1x common trigger input
  • 1x common sampling clock input
  • FMC connector
  • On-board sampling clock
  • 1Vpp input range
  • Up to 125MHz sampling frequency
  • Up to 550MHz analog bandwidth (depends on input analog stage)
  • Up to 90dB SFDR
  • Up to 77dB SNR
  • DDR LVCMOS/LVDS outputs
  • 0°C to +50°C operating temperature range
  • RoHS compliant

Applications

  • RADAR
  • SONAR
  • Medical equipment
  • Aerospace
  • Test and measurement

Specifications

  • VHDL ADC control module firmware
  • Software
    • ADC set up
    • Controlling card by I2C

Block Diagram

Block Diagram - Techway ADC125 FPGA Mezzanine Card (FMC)
Publicerad: 2023-09-29 | Uppdaterad: 2023-11-03