TE Connectivity VOLINSU EV Dual Wall Heat Shrink Tubing

TE Connectivity's (TE) VOLINSU EV Dual Wall (EVDW) Heat Shrink Tubing is designed to insulate and protect high-voltage conductive components and cables for operational reliability. The tubing uses a flame-retardant material with excellent insulation and electrical properties to allow use over simple or intricate shapes. The EVDW heat shrink tubing makes use of orange color (RAL-2003 color) to meet EV visual requirements and exhibit a 3:1 shrink ratio. The series also offers high dielectric strength and withstands harsh environmental tests of high conditional reliability following abrasion, heat aging, and water immersion. The electrical and mechanical properties are uncompromised after 168hrs at +158°C (per ASTM D2671), ensuring good thermal stability. TE VOLINSU EV Dual Wall Heat Shrink Tubing is available in sizes compatible with the cable and component sizes used in the powertrains of electric vehicles (EVs).

Features

  • High voltage identification with orange color for EV visual identification of high-voltage circuits
  • Excellent dielectric strength for electric insulation in high-voltage environments and thinner walls
  • Durable in high-heat environments, helps to protect against premature failure of the covered component
  • Flame retardant, does not propagate burning per UL 224 VW-1: E85381 standard (testing conducted internally at TE)
  • Adaptable with wide range of sizes, 3:1 heat shrink ratio, and good flexibility for quicker assembly
  • Large sizes offer protection on wire diameter size up to 120mm2

Applications

  • Automotive
  • Industrial and commercial transportation
  • Charging inlets
  • Electric control units
  • Electric driving systems
  • Harnesses in charging stations

Specifications

  • Irradiated polyolefin jacket
  • Thermoplastic adhesive inner material
  • 3:1 shrink ratio
  • +110°C minimum full recovery temperature 
  • +130°C full recovery temperature
  • -40°C to +105°C continuous operating temperature range (jacket -40°C to +125°C)
  • Rated for 1000V

Videos

DIMENSIONS

Mechanical Drawing - TE Connectivity VOLINSU EV Dual Wall Heat Shrink Tubing
Publicerad: 2024-01-10 | Uppdaterad: 2025-07-28