TE Connectivity Series 4 Power & Signal Connectors (CPC)

TE Connectivity's (TE) Series 4 Power and Signal Combination Circular Plastic Connectors (CPC) combine the signal and coaxial circuit capabilities of TE Series 1 connectors with the power circuit capabilities of TE Series 3 connectors. TE Series 4 Power and Signal connectors accept Size 16 Multimate and Type XII power contacts. This series is available in three connector sizes, offering power mixing combinations totaling 13, 16, and 22 positions. Typical applications include industrial machinery, instrumentation, medical equipment, factory automation, robotics, and much more.

Features

  • Accepts size 16 Multimate and Type XII power contacts
  • Combines the signal and coaxial circuit capabilities of Series 1 connectors with the power circuit capabilities of Series 3 connectors
  • Available in 3 connector sizes
  • Offers power mixing combinations totaling 13, 16, and 22 positions

Applications

  • Industrial machinery
  • Instrumentation
  • Medical equipment
  • Factory automation
  • Robotics
  • Motor vehicles
  • Recreational vehicles
  • Agricultural equipment
  • Welding equipment
  • HVAC
  • Lighting
  • Security

Connector Type

TE Connectivity Series 4 Power & Signal Connectors (CPC)
Publicerad: 2013-10-31 | Uppdaterad: 2025-06-25