TE Connectivity SDE Crimp Commercial Tooling Platform

TE Connectivity's (TE) Standard Die Envelope (SDE) Crimp Commercial Tooling Platform features a rounded upper jaw design that is engineered for increased strength and even distribution of force. This SDE crimp system combines the innovative features in the original PRO-CRIMPER hand tools with the versatility of an even more robust design. TE SDE Crimp Commercial Tooling Platform minimizes the need for multiple hand tools by using SDE die sets, which are easily interchangeable from manual to power-assisted tools. An enhanced tool frame provides greater operator comfort, efficiency, and crimping quality.

TE SDE crimp tooling platform is offered as a fully assembled tool or with the frame and die set sold separately. The SDE system is ideal for harness manufacturing and repairs as well as loose-piece terminal crimping for production in a range of markets, including industrial, appliances, automotive, industrial and commercial transportation (ICT), and energy.

Features

  • Rounded upper jaw design for increased strength and even distribution of force
  • Handle force can be adjusted for comfort
  • Die sets easily changed out with simple screw and pin system
  • Modular SDE system quickly changes dies from manual to power-assisted hand tools
  • Ratcheted action frame reduces under-crimping quality issues by not releasing the terminal until crimp cycle is completed
  • Bi-material grips provide better control and ergonomics for repetitive crimping performance
  • Longer handle offers greater leverage, reducing the amount of operator force required

Applications

  • Harness manufacturing and repairs, and loose-piece terminal crimping for production
    • Industrial
    • Appliances
    • Automotive
    • ICT
    • Energy

Product Details

TE Connectivity SDE Crimp Commercial Tooling Platform

Videos

Publicerad: 2022-06-30 | Uppdaterad: 2025-07-16