TE Connectivity Pivot Power RJ45
TE Connectivity's (TE) Pivot Power RJ45 features commons RJ45 contacts to provide two power connections through an industry-standard RJ45 interface. These low voltage power connectors simplify the wiring process via commons RJ45 positions 1, 3, 5, and 7 to one 18AWG wire and 2, 4, 6, and 8 to another 18AWG wire. They offer a reduced cable cost (2-conductor, 18AWG cables) when compared to 8-conductor Cat5 data-grade cables, while the cUL listing allows for field termination. The TE Pivot Power RJ45 series is suitable for plenum installation in air handling spaces when used with similarly rated wire. Typical applications include lighting and security systems.Features
- Rapid termination saves installation time
- Commons RJ45 positions 1, 3, 5, and 7 to one 18AWG wire and 2, 4, 6, and 8 to another 18AWG wire simplifying the wiring process
- Reduced cable cost (2-conductor, 18AWG cables) when compared to 8-conductor Cat5 data-grade cables
- cUL listed allows for field termination
- Suitable for plenum installation in air handling spaces when used with similarly rated wire
- Offered in color-coded versions for European and North American wire styles
- Molded-in polarity indication to help guide installers on proper termination to cable
- Molded-in strip gauge to help ensure proper wire and cable strip lengths
- Integral cable strain relief to secure and retain cable jacket
Applications
- Lighting
- Security systems
Design Features
Additional Resources
Publicerad: 2013-11-13
| Uppdaterad: 2022-03-11