TE Connectivity / Measurement Specialties MSP100 Pressure Transducers
TE Connectivity's (TE) Measurement Specialties MSP100 Pressure Transducers provide stainless steel media compatibility in a small-profile solution. These sensors are available in both analog and 14-bit digital output with a port material of 316L SS or 17-4PH. Pressure connections are provided via an O-ring seal with additional custom port options. Stainless steel isolation makes TE's MSP100 sensors suitable for harsh chemical measurements. MSP100 Pressure Transducers utilizes solid-state technology to provide high performance in small size with media compatibility.Features
- Single-piece construction with no welds or oil
- 100% stainless steel isolation for harsh chemical measurement
- 316L stainless steel or 17-4PH
Applications
- Beverage dispensing systems
- Water pressure or flow monitors
- Tank level measurement
- Manifold pressure
- 14-bit digital output or analog
Publicerad: 2016-05-31
| Uppdaterad: 2022-03-11