TE Connectivity MIL-DTL-83513 Connectors
TE Connectivity's (TE) MIL-DTL-83513 Connectors are designed to meet military requirements for intermateability, interchangeability, and performance. TE MIL-DTL-83513 Connectors are designed for both military and commercial applications and well suited for use in miniaturized airborne and space electronics, computers, and test equipment. The metal and plastic shell connectors are available with solder cup and solid or stranded wire terminations.
Features
- Designed for military and commercial applications
- 3A maximum per contact current rating
- Low-engaging force is achieved due to twist-pin contact design
- Metal shell and plastic shell available with solder cup and solid or stranded wire terminations
- Mating force maximum is 10oz. (2.78N) times the number of contacts
- No known mechanical or electrical issues detrimental to the function of the connectors after 500 cycles of mating and unmating
Publicerad: 2019-08-29
| Uppdaterad: 2025-12-11