TE Connectivity / AMP Connectors MCP Hybrid Coaxial Connectors
TE Connectivity's (TE) AMP MCP Hybrid Coaxial Connectors utilize existing unsealed MCP connectors to provide a coaxial data connection up to 9GHz. These connectors also use nine signal/power MCON 1.2 CB terminals to enable the implementation of high-resolution cameras within trucks and buses. The AMP MCP hybrid coaxial connectors are primarily designed for unsealed firewalls and bulkhead passthrough applications with MCP housing. These connectors are more typically used for connections passing through the firewall within a truck or bus to connect the front and rear cameras. The AMP MCP hybrid coaxial connectors are easy to assemble in existing firewall frames, providing potential cost and time savings when engineering vehicle upgrades. Typical applications include cameras, telemetry units, antennas, firewall V2X, and GPS.Features
- Easy to integrate into existing firewall frames
- Use for high-resolution camera connections now and in the future
- Flexibility with hybrid design can also help save space
- Uses miniature coax terminals, MATEax supporting RTK031, RG174, and RTK044 cable types
- Reliable performance and easy termination with up to 9 signal/power MCON 1.2 CB terminals, up to 17A
Applications
- In-cabin
- Cameras
- Telemetry units
- V2X
- Antennas
- Firewalls
- Chassis
- Cameras
- Telemetry units
- Antennas
- GPS
Specifications
- MCP housing
- Up to 9GHz signal performance
- -40°C to +125°C operating temperature range
Videos
Publicerad: 2023-11-08
| Uppdaterad: 2025-09-10