TE Connectivity M12 Rail Value Version Connectors
TE Connectivity's (TE) M12 Rail Value Version Connectors are a cost-effective series of M12 connectors, including A-coded 8-position and D-coded 4-position male and female options. These connectors comply with rail application standards (EN 45545 and IEC 61373), and the shielding design enables signal and high-speed data transmission in harsh environments. The series features IP67 protection, 26AWG to 18AWG wire size, 8mΩ max. contact resistance, and 100MΩ min. insulation resistance. Voltage and current ratings are 250V and 4A for the D4 code connectors and 30V and 2A for the A8 code. Ideal applications for TE M12 Rail Value Version Connectors include audio-visual communication, passenger information and displays, video surveillance, passenger entertainment and Wi-Fi®, and ticket machines.Features
- Cost-effective version of M12 connectors
- Flexible for field connections
- Applicable for outdoor applications
- Ensures safety level of hazard material against fire and smoke
- Wire range flexibility for various field applications
- Shielding design enables signal and high-speed data transmission in harsh environments
- Field installable with crimping contact
Applications
- Audio-visual communication
- Passenger information
- Video surveillance
- Passenger entertainment and Wi-Fi
- Passenger information displays
- Ticket machines
Specifications
- 8mΩ max. contact resistance
- 100MΩ min. insulation resistance
- Voltage and current
- D4 code: 250V and 4A
- A8 code: 30V and 2A
- 26AWG to 18AWG wire size
- IP67 protection
- Interface per IEC 61076-2-101
- Vibration and shock resistant according to IEC 61373
- Fire and smoke according to EN 45545-2, HL2
Additional Resources
Publicerad: 2022-08-10
| Uppdaterad: 2022-11-10