TE Connectivity M12 PCB Railway Connectors

TE Connectivity's M12 PCB Railway Connectors are front and rear bulkhead mounted M12 connectors designed for easy handling on the PCB and compatibility with wave soldering processes. This TE connector series provides an alternative PCB termination, offering increased PCBA positioning flexibility. M12 PCB Railway Connectors include an incorporated wireclip with an integrated PCB retention feature to secure it in the PCB during the reflow process. Individual wires come stripped and pre-tinned ready for soldering.

Features

  • Coding
    • A-Coding with five poles or eight poles
    • D-Coding with four poles
  • Standard wire length 80mm
  • Front and rear bulkhead mounted versions
  • Integrated PCBA retention via pre-assembled wireclip
  • 4mm maximum panel thickness
  • Solid machined full metal body
  • Railway Standards Met
    • IEC61373
    • IEC61076-2-101 (M12)
    • EN45545 (RAIL EQUIPMENT)
    • IEC50155 IEC60529 (IP67)

Applications

  • Railway
  • Industrial Automation
  • Harsh Environments
Publicerad: 2017-05-19 | Uppdaterad: 2022-07-13