Hem
SENASTE produkterna
Nyheter efter tillverkare
TE Connectivity
LUMAWISE LED Sockets & Holders - TE
TE Connectivity LUMAWISE LED Sockets & Holders
Enlarge
TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.
Features
Fast termination and assembly
Alignment features simplify installation
Solderless electrical connection to LEDs
Integrated poke-in wire termination
Snap-in LED retention on some versions
Low profile
High-reflectivity polymeric housing materials
Ultrasonically welded
Applications
Spotlights
Track lights
Recessed downlights
High bay lights
Retrofit lamps and bulbs
Wall sconces
Street lights
Runway lights
Type Z Products
Solderless, one-piece connector system for use with Sharp Mini Zenigata LED, Lumileds, & Panasonic.
Suitable for LED board sizes 19mm x 19mm and 16mm x 19mm from various LED manufacturers.
Ideal for LED board sizes 13.5mm x 13.5mm and 12mm x 15mm from various LED manufacturers.
Features highly reflective housing material and designed for chip-on-board LEDs.
Provides an easy solderless connection in a low-profile form factor with poke-in termination.
Forms the core electrical, mechanical, thermal, and optical interconnectivity for Cree CXA Arrays.
Forms the core electrical, mechanical, thermal, and optical interconnectivity for Mega Zenigata LED.
Circular LED holders that provide a quick & easy solderless connection to Nichia J Series COB.
Endurance Products
ANSI 136.41 compliant for photocontrols and accepts sleeves and covers in varying heights.
Platform for rapid development and manufacture of NEMA/ANSI lighting control solutions.
Safely closes or opens a NEMA compliant receptacle primary circuit path on an outdoor light.
Available in 80mm diameter, enabling pressure optimization inside the sealed control module.
Designed for street lighting control and are made for LUMAWISE endurance S connector systems.
Reduces the complexity of street lighting and is designed specifically for outdoor luminaires.
Additional Products
Low-profile, flexible LED holders for solderless connection to the Bridgelux ES & LS array series.
Small, low-profile, flexible LED holders that provide easy connection to Citizen CLL arrays.
Quick solderless connection with the proper thermal hold-down force necessary for CXA LED arrays.
Quick solderless termination connector system that works with common 24AWG wire.
Quick termination connector system specially designed for use with the NICHIA COB-L LEDs.
Small, low-profile, flexible LED holder provides a quick, easy, and reliable solderless connection.
76mm and 81mm diameter photocontrol base with sleeves and varying height covers.
Enlarge
Publicerad: 2012-11-12
| Uppdaterad: 2025-05-08