TE Connectivity / Linx Technologies MHFL4-Type Cable Assemblies
TE Connectivity's (TE) / Linx Technologies MHFL4-Type Cable Assemblies are low-loss models optimized for Wi-Fi® 7 applications, such as IoT and smart infrastructure. MHFL4 cable assemblies utilize a 1.37mm low-loss cable for improved performance of up to 12GHz. Various configurations are available with these cable assemblies: MHF4L-type to MHF4L-type, SMA to MHF4L-type, and MHF4L-type to stripped wire end. Features include a compact, low-profile design, small footprint, and a snap-on connection. TE MHFL4-Type Cable Assemblies are suitable for mobile devices, infotainment systems, advanced driver assist systems (ADAS), and connections between radios and antennas.Features
- 1.37mm low-loss cable
- IP68 version available
- Configurations
- MHF4L-type to MHF4L-type
- SMA to MHF4L-type
- MHF4L-type to stripped wire end
- Small form factor
- Up to 12GHz performance
- 50Ω impedance rating
- Low-profile design
- Snap-on connection
Applications
- IoT
- Connections between radios and antennas
- Smart infrastructure
- Mobile devices
- Infotainment systems
- ADAS
Publicerad: 2025-07-08
| Uppdaterad: 2025-08-08