TE Connectivity / Linx Technologies IP67/IP68 RF Connectors

TE Connectivity's (TE) / Linx Technologies IP67 / IP68 RF Connectors are optimized for corrosive and harsh environments and include N-Type, SMA, and TNC options. The ruggedized brass and stainless-steel connectors provide dust-tight and watertight IP68 / IP67 sealing for demanding applications. The lineup offers PCB, panel-mount, and cable-mount versions with right-angle and straight-board mounting options. Additional features include 50Ω impedance, DC to 18GHZ frequency range, and dependable performance. TE / Linx IP67 / IP68 RF Connectors are designed to withstand heavy machinery, aerospace and defense, telecom, sewer monitoring, and rugged IoT applications.

Features

  • Optimized for use in corrosive and harsh environments
  • Rugged connector with dependable performance
  • Brass and stainless-steel versions available
  • PCB, panel-mount, and cable-mount versions
  • Right-angle and straight-board mount options

Applications

  • Rugged IoT
  • Sewer monitoring
  • Aerospace and defense
  • Telecom
  • Heavy machinery

Specifications

  • IP68/IP67 sealing
  • DC to 18GHZ frequency range
  • 50Ω impedance
Publicerad: 2025-08-01 | Uppdaterad: 2025-11-27