TE Connectivity / Linx Technologies ANT-GNFPC-SAHL1 Flexible Embedded L1 GNSS Antennas

TE Connectivity's (TE) Linx Technologies ANT-GNFPC-SAHL1 Flexible Embedded L1 GNSS Antennas are 13mm x 13mm adhesive flexible printed circuit (FPC) antennas for global navigation satellite system (GNSS) applications. The antennas feature a ground plane independent dipole embedded antenna and support GPS, Galileo, Beidou, and QZSS systems in L1, E1, and B1 bands. The ANT-GNFPC-SAHL1 antennas offer a 3M 467MP/200MP adhesive backing, allowing the series to adhere to non-metal enclosures permanently. TE Linx Technologies ANT-GNFPC-SAHL1 Flexible Embedded L1 GNSS Antennas operate within a 1559MHz to 1606MHz frequency range and provide an MHF1/U.FL-type plug (female socket) or MHF4-type plug (female socket) connector termination options. The attached coaxial cable enables radio connection and other global navigation and timing solution applications.

Features

  • Compact, low profile
  • 13mm x 13mm package size
  • Adhesive FPC antennas
  • Permanently adheres to non-metal enclosures using 3M 467MP/200MP adhesive
  • Ground plane independent dipole antenna
  • Fits in challenging enclosures
  • MHF1/U.FL-type plug (female socket) connector option
  • MHF4-type plug (female socket) connector option

Applications

  • Global navigation
  • Timing solutions

Specifications

  • 1559MHz to 1606MHz frequency range
  • GPS bands
    • GPS L1C/L1C(A)
    • Galileo E1
    • Beidou B1C/B1I
    • QZSS L1
    • L1 (FDMA)
  • 2.3 to 2.7 max VSWR
  • -8.1dBi to -6.6dBi return loss
  • 3.1dBi to 5.2dBi peak gain
  • -4.4dBi to -2.3dBi average gain
  • 39% to 62% efficiency range
  • Linear polarization
  • Omnidirectional radiation
  • 50Ω impedance rating
  • 2W max power rating
  • -40°C to +85°C operating temperature range

Dimensions

Chart - TE Connectivity / Linx Technologies ANT-GNFPC-SAHL1 Flexible Embedded L1 GNSS Antennas
Publicerad: 2024-03-13 | Uppdaterad: 2024-03-26