TE Connectivity Wi-Fi® 6E/7 Tri-Band V-Pol Omni Antennas

TE Connectivity's (TE) Wi-Fi® 6E/7 Tri-Band V-Pol Omni Antennas function within a tri-bandwidth, omnidirectional array, ideal for various Wi-Fi applications. The antennas feature a high-performance beam pattern with an omnidirectional azimuth beamwidth. The antennas are suitable for upright or inverted orientations and can be mounted on ceilings, I-beams, or poles/masts utilizing the supplied hardware. TE Wi-Fi 6E/7 Tri-Band V-Pol Omni Antennas operate within 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, and 6GHz to 7.125GHz bandwidths. The antennas are RoHS-compliant and CE/UKCA-certified. The antennas are ideal for WLAN, Wi-Fi 7 (802.11be), Wi-Fi 6E (802.11ax), Wi-Fi 6 (802.11ax), Wi-Fi 5 (802.11ac), Wi-Fi 4 (802.11n), 802.11b/g, automation, control, and indoor and outdoor applications.

Features

  • Tri-band coverage
    • Wi-Fi
    • Wi-Fi 6
    • Wi-Fi 6E
    • Wi-Fi 7
  • Ceiling, I-beam, or pole/mast mountable with supplied mounting hardware
  • High-performance beam pattern
  • Suitable for upright and/or inverted orientations
    • Upright (indoor and outdoor use)
    • Inverted (indoor use only)
  • RoHS compliant
  • CE and UKCA certified

Applications

  • Wi-Fi
    • Wi-Fi 7 (802.11be)
    • Wi-Fi 6E (802.11ax)
    • Wi-Fi 6 (802.11ax)
    • Wi-Fi 5 (802.11ac)
    • Wi-Fi 4 (802.11n)
    • 802.11b/g
  • WLAN
  • Automation
  • Control
  • Indoor/outdoor applications

Specifications

  • 2.4GHz to 2.5GHz, 4.9GHz to 6GHz, and 6GHz to 7.125GHz tri-bandwidth ranges
  • 2400MHz to 2500MHz operating frequency range (2.4GHz to 2.5GHz)
  • 4900MHz to 6000MHz operating frequency range (4.9GHz to 6GHz)
  • 6000MHz to 7125MHz operating frequency range (6GHz to 7.125GHz)
  • <2:1 average VSWR
  • 3dBi to 6dBi max peak gain range
  • 68% to 57% total efficiency average
  • 50° to 20° average 3dB beamwidth
  • 2W max input power
  • Linear and vertical polarization
  • 360° omnidirectional azimuth beamwidth
  • 50Ω nominal impedance rating
  • 245.7mm x 28.6mm dimensions
  • 120g weight
  • -40°C to +70°C operating and storage temperature range

Mechanical Drawing

Mechanical Drawing - TE Connectivity Wi-Fi® 6E/7 Tri-Band V-Pol Omni Antennas
Publicerad: 2024-01-09 | Uppdaterad: 2025-07-21