TE Connectivity OCX24688-FNM Wi-Fi 6E Tri-Band Omni Array Antenna

TE Connectivity's (TE) OCX24688-FNM Wi-Fi 6E Tri-Band Omni Array Antenna is a 2.4GHz to 2.484GHz/4.9GHz to 7.125GHz tri-band omnidirectional array antenna designed to complement interior- or exterior-mounted Wi-Fi 6E wireless network systems. TE's OCX24688-FNM Wi-Fi 6E Tri-Band Omni Array Antenna features an integrated male N-connector embedded in the antenna base cap for direct AP mounting. Sealing allows for upright or inverted orientation in outdoor locations. The antenna can also be pole-mounted when separation from the access point (AP) is required for optimal positioning.

Features

  • Tri-Band Wi-Fi coverage, including legacy Wi-Fi, Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7
  • IP67 outdoor rated
  • -40°C to +70°C operating temperature range
  • Direct mounting to access points or pole/mast mountable
  • Suitable for upright or inverted orientation in indoor and outdoor locations

Applications

  • WLAN
  • Wi-Fi
    • Wi-Fi 7 (802.11be)
    • Wi-Fi 6E (802.11ax)
    • Wi-Fi 6 (802.11ax)
    • Wi-Fi 5 (802.11ac)
    • Wi-Fi 4 (802.11n), 802.11b/g
  • Automation and control
  • Outdoor and indoor applications

Specifications

  • 2400MHz to 2484MHz, 4900MHz to 4990MHz, 5170MHz to 5330MHz, or 5490MHz to 7125MHz operating frequencies
  • 50Ω nominal impedance
  • 2W maximum input power
  • 5.0dBi to 7dBi maximum peak gain
Publicerad: 2023-08-21 | Uppdaterad: 2025-06-05