TE Connectivity Infinite Switch Housings
TE Connectivity Infinite Switch Housings comprise three- and four-position housings for use with M-style infinite switches. TE Connectivity receptacle housings for M-style infinite switches are designed for Positive Lock Mark II receptacles but also accept FASTON receptacles. These switch housings accept one or two 14 AWG wires. Infinite switches served by these housings are rotary switches commonly used to control resistive heating elements. The switches are used on electric cooking ranges, space heaters, hot plates, and similar applications.Features
- Three- and four-position, nylon 6/6 housings for use with straight Positive Lock Mark II receptacles or straight FASTON receptacles
- Electrically insulates terminals
- -40 to 130°C operating temperature range
- Allows as many as four connections to be made at once, potentially speeding this step of assembly
- May help prevent mismating in the application
- UL recognized (file E28476) for the U.S. and Canada when used with designated receptacles
Applications
- Electronic cooking ranges
- Space heaters
- Hot plates
- Other applications where resistive heating elements are controlled with M-style infinite switches
Publicerad: 2017-01-09
| Uppdaterad: 2022-07-08