TE Connectivity / KISSLING High Voltage Battery Disconnect Switches
TE Connectivity's (TE) / KISSLING High Voltage (HV) Battery Disconnect Switches offer integration with high-voltage wiring systems with up to 1000V operating voltage. These switches are designed to meet the demands of the industrial and commercial transportation industry. TE KISSLING HV battery disconnect switches protect against water and dust with IP67 and IP6K9K protection classes. These switches are used to disconnect the main power or accessory system power for safe maintenance and battery shutdown in vehicles. The HV switches are ideal for high-power applications commonly found in trucks, buses, agriculture, construction, forklifts, and marine.Features
- Provides integration with high-voltage wiring systems with up to 1000V operating voltage
- Protection against water and dust with IP67 and IP6K9K
- Withstand extreme temperature and high resistance to shock and vibrations
- 5000+ mechanical operations
- Models available for 400A/500A ratings with High Voltage Interlock (HVIL) and 250A models without HVIL
- Lead with safety first through lockout/tagout or removable handles
- Easy-to-operate rotary handle
Applications
- Markets
- Trucks
- Ground support vehicles
- Buses
- Construction
- Agriculture
- Forklifts
- Marine
- Aircrafts
- Disconnect main power or accessory system power for safe maintenance
- Theft prevention/protection against unauthorized use of the vehicles or equipment
- Battery shutdown in vehicles
Specifications
- 12NM to 13Nm (250A), 20NM to 25NM (400A/500A) maximum torque
- 100MΩ minimum insulating resistance
- 250A/400A/500A duty rating at minimum wire section
- -40°C to +85°C operating temperature range
Videos
Additional Resources
Publicerad: 2024-03-08
| Uppdaterad: 2025-05-09