TE Connectivity / DEUTSCH DTHD Connectors

TE Connectivity's (TE) DEUTSCH DTHD Power Plugs are single-terminal connectors developed for applications requiring a complete, environmentally sealed, single-power circuit termination. TE's DTHD plug features an integral coupling latch that provides tactile and audible feedback during coupling. The rugged thermoplastic receptacle is designed as an inline for cable-to-cable applications and is supplied with an integral Vee-Groove to accept mounting clips, brackets, and flanges. Crimp-type solid contact sizes 4, 8, and 12 accept wire sizes AWG 6, AWG 8, AWG 10, AWG12, and 14, respectively.

Features

  • Less than 2mA current leakage at 1500VAC
  • -55°C + 125°C operating temperature range
  • 4 (100A), 8 (60A), and 12 (25A) contact sizes accepted
  • 6AWG to 14AWG
  • 1-cavity arrangement
  • In-line or flange mount
  • Circular thermoplastic housing
  • Integrated latch for mating
Publicerad: 2015-05-27 | Uppdaterad: 2022-03-11