TE Connectivity / DEUTSCH CTJ Common Termination Junction Modules

TE Connectivity's (TE) DEUTSCH CTJ Common Termination Junction Modules accommodate common busing of 6 to 20 contacts in a small area. Internal busbars are configured to allow connections of various combinations of wires, providing environmental resistance and vibration dampening. CTJ modules are fluid resistant and offer easy assembly. This TE / DEUTSCH series meets M81714 standards. It has a working temperature range -65°C to +200°C and insulation resistance of 5000MΩ (min.) at 25°C. Typical applications include agriculture, auto sports, aerospace, defense, space, and much more.

Features

  • Fluid resistant
  • Crimp contact sizes 22, 20, 16, and 12
  • -65°C to +200°C working temperature range
  • 5000MΩ min. insulation resistance at 25°C
  • Individual wire seals
  • Insertable and removable contacts

Applications

  • Agriculture
  • Auto sports
  • Aerospace
  • Defense
  • Off-Shore
  • Heavy industry
  • Rail
  • Space
  • Construction

Quality Certifications

  • M81714
Publicerad: 2014-07-09 | Uppdaterad: 2022-08-25