TE Connectivity / Raychem Single Pair Ethernet Cables
TE Connectivity / Raychem Single Pair Ethernet (SPE) Cables enable 100Mb/s or 1Gb/s transmission rates by ethernet using one twisted pair. The SPE cables meet stringent aerospace industry flammability, smoke, and toxicity requirements with a reduced size and weight compared to existing multi-pair ethernet systems. The end-to-end solution utilizes TE ARINC 854 connectors and operates in a -65°C to +150°C temperature range with multiple jacket color options. The TE Connectivity / Raychem Single Pair Ethernet (SPE) Cables are ideal for use in military/commercial aerospace, defense, low earth orbit satellite, and eVTOL markets.Features
- Meets aerospace industry flammability, smoke, and toxicity requirements
- Reduced size and weight as compared to existing multi-pair ethernet systems
- Single pair cable vs 2 or 4 pair systems
- Termination time of 15 to 20 minutes (Octax/Quadrax) vs 2 to 5 minutes (369 Series)
- Offers an end-to-end solution using ARINC 854 connectors
Applications
- Avionics
- Inflight entertainment (IFE)
- Galley systems
- Interior cabin lighting
- eVTOL
Specifications
- Electrical and environmental
- 100Ω ±10Ω differential impedance
- 14.4dB/15m maximum attenuation at 600MHz
- 13pF/1ft maximum mutual capacitance at 1kHz
- -65°C to +150°C temperature range
- Materials
- 24AWG and 26AWG silver-coated high strength copper alloy conductors
- Foamed FEP dielectric
- AI/PET inner shield
- Silver-coated copper shielding
- FEP jacket
Cable Construction
Publicerad: 2021-05-03
| Uppdaterad: 2022-03-11