TE Connectivity SOLARLOK 2.0 Connectors
TE Connectivity’s (TE) SOLARLOK 2.0 Connectors are a field-installable product that uses Insulation Displacement Contact (IDC) technology to connect panels and cables without needing any special tools. This ensures an easy, quick, and reliable connection. TE SOLARLOK 2.0 Connectors incorporate a closed-spring cage to ensure constant termination force. Cables do not have to be stripped before connection, which makes installation approximately 80% faster than with standard photovoltaic (PV) DC connectors that contain multiple components and crimp contacts. Since no custom tools are needed, total system cost-effectiveness is greater.Features
- Eliminates need for cable stripping
- Offers IDC technology
- Reduces total applied cost of value chain
- Accelerates the termination process with loose parts to handle
- No customs tools required
- Unique gel-filling ensure IPx8 water ingress protection (1m/24hrs)
- 80%-reduced installation time in comparison to market standard PV DC connectors (with multi-components and crimp-contacts)
- Mates with the PV4-S and PV4-PM connectors SOLARLOK PV4-S DC Connector: 2270024-1 and 2270025-1
Applications
- PV installations
- PV systems
- Inverters
Specifications
- 2.5mm2 / 14AWG
- 4.0mm2 / 12AWG
- 6.0mm2 / 10AWG
- Applicable for solar cables with 5.9mm to 7.2mm outer diameter
Videos
Publicerad: 2019-07-15
| Uppdaterad: 2023-09-21