TE Connectivity PCIe GEN 4 Card Edge Connectors
TE Connectivity's (TE) PCIe GEN 4 Card Edge Connectors meet industry PCI-SIG Card Electromechanical (CEM) specification 4.0 and support up to 16Gbps bandwidth. Designed to support next-generation CPUs for better system application scaling, the connectors feature a 1mm pitch to enable all generations of PCI Express signaling designs and support speeds of 16Gbps (PCIe Gen 4), 8Gbps (PCIe Gen 3), 5Gbps (PCIe Gen 2), and 2.5Gbps (PCIe Gen 1). In addition, the connectors’ footprint and mating interface are backward-compatible with each PCIe generation.Features
- Support next-generation processors for better system application scaling and higher bandwidth in servers, workstations, and desktop PCs
- Available in a wide variety of configurations, including x1, x4, x8, x16 (36/64/98/164 positions) standard links as per PCI-SIG CEM specification
- The 1mm pitch, vertical card edge connectors enable all generations of PCI Express signaling designs and support 16Gbps (Gen 4), 8Gbps (Gen 3), 5Gbps (Gen 2), and 2.5Gbps (Gen 1)
- Footprint and mating interface backward-compatible with each generation
Applications
- Servers
- Storage
- Workstations
- Desktop PCs
- Embedded systems
- Industrial computers
- Routers
Specifications
- 16Gbps (NRZ) speed
- 85Ω impedance
- 1mm pitch
- Vertical SMT tail
- 50-cycle durability
- Pin count options of x16 (164P), x8 (98P), x4 (64P), and x1 (36P)
- Materials
- 30µ", 15µ", or gold-flash plating
- 10mm x 10mm full-cover surface polyester film
- LCP housing material (RoHS-compliant, low-halogen material)
- Hard or soft tray packaging
Publicerad: 2019-12-11
| Uppdaterad: 2023-10-06