TE Connectivity ODVA Variant 1 RJ45 Harsh Environment Connectors
TE Connectivity's (TE) ODVA Variant 1 RJ45 Harsh Environment Connectors are designed with a rugged housing in flame-resistant, glass-reinforced PBT or diecast nickel-plated zinc, both providing resistance to chemicals and UV radiation. Double-bayonet locking provides IP67 resistance to the ingress of dust and water. A bulkhead receptacle mounts to either the outside or inside panel cutout for design flexibility. The ODVA Variant 1 RJ45 Harsh Environment Connectors also provide durability for various applications and allow designers to place external ports on equipment that will be installed in indoor/outdoor locations.Features
- Reliable IP67 protection in harsh environments
- Bayonet locking for quick connect
- RJ45 connections that are rated to CAT5E
- Plastic and metal versions available
- UV and chemical resistant
- Sealed IP67 solution in metal or plastic
Applications
- Industrial data network systems
- Automation systems
- Renewable energies
- Test devices and instruments
- Fiber to the home or antenna
- Process control
Additional Resources
Publicerad: 2021-06-25
| Uppdaterad: 2024-08-14