TE Connectivity M12 Fieldbus Cable Assemblies

TE Connectivity's (TE) A- and B-coded M12 Fieldbus Cable Assemblies comply with Profibus, DeviceNet, and CC-link protocols, offering multiple options for various needs. The cable assemblies feature 360° shielding against EMI for complete signal and data transmission protection and are rated IP67 for resistance to dust and water. The assemblies are over-molded in either PVC or halogen-free polyurethane (PUR) cables, which are suitable for drag chain applications or torsional stress, depending on customer performance requirements.

TE’s Fieldbus M12 cable assemblies are available as single-ended or double-ended in straight and angled versions, all shielded variants. Various cable types are offered depending on application requirements; all can be combined with TE’s male/female connectors. Assemblies are produced in many customer-specific plug-and-play configurations to enable design flexibility and quick installation in most industrial environments. Ideal applications lie in numerous areas of industry, including process control systems, robotics and automation, production equipment, machine tools, and material handling.

Features

  • Maximum signal transmission
  • Reduced noise and interference
  • Maximum installation versatility
  • Cable type variations for drag chain and torsion applications
  • Overmolded PVC or PUR cable assemblies, shielded
  • IP67 rating
  • 2, 4, and 5 position options
  • 0.5m, 1m, 2m, 4m, 6m, 8m, 10m, and 15m cable length options
  • M12 codes
    • M12 B-coded 5-pole for Profibus applications
    • M12 A-code 5pos for DeviceNet applications
    • M12 A-code 4pos for CC-link applications

Applications

  • Industrial communications
  • Industrial machinery
  • Industrial automation
  • Machine tools
  • Robotics
  • Material handling
  • Process control systems

Specifications

  • 100-cycle durability
  • IP67 degree of protection
  • Temperature ratings
    • Profibus PUR
      • -40°C to +80°C fixed
      • -40°C to +75°C flexible
    • Profibus PUR Torsion: -25°C to +75°C
    • DeviceNet PUR: -20°C to +75°C
    • DeviceNet PVC: -40°C to +80°C
    • CC-Link PVC: -30°C to +60°C
  • Voltage and current ratings
    • M12 A-code 4 poles: 250V/4A
    • M12 A-code 5 poles: 60V/4A
    • M12 B-code 2 poles: 250V/4A
  • Materials
    • Gold-plated brass contacts
    • Nickel-plated brass nut and shells
    • Silicon rubber O-ring
    • TPU/PVC over-molding
    • PA housing
Publicerad: 2020-01-03 | Uppdaterad: 2024-09-03