TE Connectivity KEH & KEV Very High-Performance 3-Phase AC Filters

TE Connectivity's (TE) KEH and KEV Very High-Performance 3-Phase AC Line Filters offer high attenuation and superior performance when used in applications with low impedance load controlling pulsed, continuous, and intermittent interference noise and where high levels of mains borne interference are present. These very high-performance EMI filters are available with dual-stage, three-wire delta (KEH) and four-wire WYE (KEV) in potted and bookshelf versions. The filters feature shockproof terminals, 10A to 250A (potted) and 7A to 150A (bookshelf) current ratings with 440V and 520V maximum continuous operating voltage. TE KEH and KEV Very High-Performance 3-Phase AC Line Filters applications include computer servers, robotics and automation, elevators, and switch-mode power supplies (SMPS).

Features

  • Dual-stage filter
  • Very high attenuation
  • Chassis mounting
  • Low leakage current
  • High performance

Applications

  • Computer servers
  • Robotics and automation
  • Elevators
  • SMPS

Datasheets

Publicerad: 2020-09-22 | Uppdaterad: 2024-10-08