TE Connectivity INSTALITE Molded Boots

TE Connectivity's (TE) INSTALITE Molded Boots are up to 30% lighter than TE's standard -25 heat-shrink boots. The INSTALITE high-performance, heat-shrink boots are designed for applications such as military ground systems, aerospace, and marine. Their optimized interior geometry reduces installation time and offers faster recovery. As a low-weight sealed harness solution, INSTALITE boots are extremely rugged, resisting most common military fuels, oils, and greases. They are abrasion resistant and have an operating temperature range of -75°C to +150°C. They offer a balance of high-temperature fluid resistance and long-term heat resistance. TE INSTALITE Molded Boots meet the requirements of VG95343 Parts 6 and 18.

Features

  • 20% to 30% lighter than TE's standard -25 parts
  • Optimized interior geometry speeds installation time
  • Faster recovery
  • Rugged and abrasion resistant
  • Resists most common military fuels, oils, and greases
  • -75°C to 150°C temperature range
  • Part of System 25 harnessing components
  • Lighter weight drop-in replacement for standard -25 boots
  • Meets the requirements of VG 95343 Parts 6 and 18

Applications

  • Military ground systems
  • Aerospace
  • Marine
Publicerad: 2014-12-05 | Uppdaterad: 2022-03-11