TE Connectivity HEMS AMP+ High Current Connector & Header Kits
TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for eMobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.
Features
- 1 to 2 position
- 4mm2, 6mm2, 50mm2, or 70mm2 cable size options
- Multicore or individually shielded wire types
- Bridged in the connector, present pass-through version, or present shunt version HVIL
- A or B key coding
Applications
- Electric vehicles
- Hybrid vehicles
Additional Resource
View Results ( 158 ) Page
| Artikelnummer | Datablad | Beskrivning | Märkspänning | Mått |
|---|---|---|---|---|
| 2103414-1 | ![]() |
Bilkontaktdon SHIPPING CAP TYPE 1, PLUG, HVA280 | ||
| 1587828-2 | ![]() |
Terminaler INNER FERRULE SIZE B HVA280-2PI | ||
| 2103247-5 | ![]() |
Bilkontaktdon SPLIT HEADER ASSY KEY E HVA280 | ||
| YHVA630-2PHM-6MM-A | ![]() |
Bilkontaktdon HVA630-2phm 6sqmm,Key A KIT | 850 V | 37.6 mm x 38.45 mm x 71.3 mm |
| 2103247-4 | ![]() |
Bilkontaktdon SPLIT HEADER ASSY KEY D HVA280 | ||
| YHV800-2P-90-50M-B | ![]() |
Bilkontaktdon HVP800-2PHI XE,90 50SQMM,KEY B KIT | 650 V | 93.9 mm x 55.7 mm x 83 mm |
| 2103306-1 | ![]() |
Bilkontaktdon INNER HOUSING, PLUG HVA280-3PXM, XE | ||
| 2103191-1 | ![]() |
Bilkontaktdon CAP SUBASSY, KEY A HVA280-2PHI | 600 VDC | |
| YHVP1100-1P-90-B-0 | ![]() |
Bilkontaktdon HVP1100-1phi XE 90,Key B KIT | 750 V | 57.7 mm x 49.9 mm x 100.4 mm |
| 2103731-3 | ![]() |
Bilkontaktdon SPACER-SEAL ASSY, SZ C,HVA280 2PI SE |
Publicerad: 2020-04-02
| Uppdaterad: 2026-05-04