TE Connectivity HCH Aluminum Housed Braking Resistors

TE Connectivity's (TE) HCH Aluminum Housed Braking Resistors are designed and tested to absorb high power overloads and feature an IP54 ingress protection rating. These wire-wound power resistors are available in 5% and 10% tolerances, four variants of 200W to 500W, and have PRFE-insulated flying leads for connection flexibility. TE HCH Aluminum Housed Braking Resistors are ideal for energy braking, power supplies, frequency converters, automation controls, and robotics.

Applications

  • Energy braking
  • Power supplies
  • Frequency convertors
  • Robotics
  • Automation controls

Specifications

  • IP54 ingress protection
  • PTFE insulation flying leads for connection flexibility 
  • Four variants of 200W to 500W at +40°C
  • Available in 5% to 10% tolerances
  • High power overload capability
Publicerad: 2021-03-31 | Uppdaterad: 2024-08-14