TE Connectivity / Corcom 3-Phase DIN Rail Mounted EMI Filters

TE Connectivity's (TE) / Corcom 3-Phase DIN Rail Mounted EMI Filters consist of six variants with ratings from 1A to 100A, fully potted and bookshelf (BS) types, and standard/high/very-high performance rating options. The lightweight, compact, easy-to-install filters are chassis/DIN rail mountable and do not require mounting screws. The 3-Phase DIN Rail Mounted EMI Filters are ideal for use in many different applications such as industrial machinery, factory automation equipment, servo drives, variable frequency drives, frequency inverters/converters, robotics, renewable / alternative energy, and EV charging stations.

Features

  • Chassis/DIN rail mountable, clips onto a user-supplied DIN rail
  • Suppresses EMI noise
  • Mounting screws not required
  • Standard attenuation performance
  • Lightweight, compact, and easy to install
  • RoHS compliant

Applications

  • Industrial machinery
  • Factory automation equipment
  • Servo drives
  • Frequency inverters/converters
  • Variable frequency drives
  • Robotics
  • Renewable/alternative energy
  • EV charging stations

Specifications

  • 440/520VAC maximum continuous operating voltage
  • 1A to 250A current rating range
  • 50/60Hz operating frequency
  • -25°C to +85°C operating temperature range
  • UL 94V-0 rated
Publicerad: 2021-08-04 | Uppdaterad: 2023-08-16