TE Connectivity Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.

Features

  • Designed to exacting specifications
  • Ratchet control provides a complete crimping cycle
  • For most military, UL, and CSA applications
  • Manufactured using high-quality materials
  • Requires minimum skill
  • Repairable
  • Calibrated (recalibration recommended every 6 months or 5,000 cycles)
  • Many SAHT and DAHT crimping heads and many die sets can be adapted for use with the 626 pneumatic tool system
  • Produced under a quality management system certified to ISO 9001

CERTI-CRIMP Tooling Options

Infographic - TE Connectivity Certified Portable Crimping Tools

Overview Image

TE Connectivity Certified Portable Crimping Tools
Publicerad: 2025-06-09 | Uppdaterad: 2025-07-16