TE Connectivity Ceiling Mounted MiMo Wi-Fi® Antenna
TE Connectivity's Ceiling Mounted MiMo Wi-Fi® Antenna has a low profile and features an omnidirectional pattern, a 50Ω impedance rating, and a 10W max input power design. The 30mm height and built-in ground plane ensure this antenna can be mounted on almost any non-conductive surface. The TE Ceiling Mounted MiMo Wi-Fi Antenna offers an IP66 environmental rating and is ideal for train, metro, bus, and public transportation applications.
Features
- Low profile
- MiMo up to 4x4 Wi-Fi
- Groundplane-independent
- EN45545 flame-retardant materials
- IP66 environmental rating
Applications
- Passenger carriages
- Train
- Metro
- Public transportation
- Bus
- Tram
Specifications
- Electrical
- 3x2.4/5.0GHz, 4x2.4/5.0GHz frequency range
- 4dBi or 6dBi (2.4-2.5GHz) peak gain
- 6dBi or 9dBi (4.9-6.0GHz) isotropic
- Omnidirectional pattern
- 50Ω nominal impedance rating
- 10W max input power
- Mechanical
- 115mm diameter and 30mm height
- -30°C to +70°C operating temperature
- 225g approximate weight
Publicerad: 2019-01-04
| Uppdaterad: 2026-01-12