TE Connectivity ANT-916-WRT 915MHz External Panel-Mount Antennas
TE Connectivity's (TE) ANT-916-WRT 915MHz External Panel-Mount Antennas are low-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications. These LPWA applications include LoRaWAN®, remote controls, and ISM band applications in the 902MHz to 930MHz range. The compact size of the TE ANT-916-WRT allows the antenna to be mounted in applications that require a low profile and external antenna performance, such as wireless vending and traffic control equipment. The ANT-916-WRT antenna is designed with an integrated counterpoise that eliminates the need for additional ground plane, which is ideal for applications with non-conductive or RF transparent enclosures.
Features
- 915MHz performance
- ≤1.5 voltage standing wave ratio (VSWR)
- 4.4dBi peak gain
- 50% efficiency
- Low-profile
- 10.0mm height
- 19.0mm diameter
- Mounts permanently with pressure-sensitive adhesive ring and provided nut
Applications
- LoRaWAN, ITU-T Y.4480 LPWA
- ISM
- Internet of Things (IoT) devices
- Smart home networking
- Remote control, sensing, and monitoring
- Security systems
- Industrial machinery
- Automated equipment and automated meter reading (AMR)
Specifications
- 50Ω impedance
- Linear polarization
- Omnidirectional radiation
- 5W maximum power
- 1/2-wave wavelength
- Dipole electrical type
Dimensions
Publicerad: 2026-03-30
| Uppdaterad: 2026-04-08