TE Connectivity 868MHz & 915MHz ISM Band Antennas

TE Connectivity's 868MHz and 915MHz ISM Band Antennas are single-band antennas that offer high performance in a compact and rugged housing. These antennas are available with a housing that has a direct-to-device SMA male connector for ease of installation. The 868MHz and 915MHz ISM band antennas are external chassis mount antennas ideal for Low-Power Wide-Area (LPWA) applications.

Features

  • 868MHz and 915MHz single-band antennas
  • External chassis mounting antenna
  • -40°C to 85°C operating temperature range
  • 67% efficiency
  • 10W maximum power handling
  • RoHS compliant
  • 50Ω unbalanced feed point impedance
  • 90mm x 150mm ground plane length

Applications

  • ISM
  • LPWA / LPWAN
  • LoRaWAN
  • Wi-Fi® HaLow™
Publicerad: 2025-02-28 | Uppdaterad: 2025-06-29