TE Connectivity / Measurement Specialties 44000 Series Precision Epoxy NTC Thermistors
TE Connectivity's (TE) Measurement Specialties 44000 Series Precision Epoxy NTC Thermistors are interchangeable thermistors with a 100Ω to 1MΩ resistance range at +25°C. The TE 4400 series features a thermally conductive epoxy coating that makes these durable pressed disk ceramic thermistors ideal for high-temperature-range applications. The series offers high sensitivity for precise temperature measurements and good long-term stability.
Features
- 100Ω to 1MΩ resistance at +25°C
- Interchangeable
- Good long-term stability
- Thermally conductive epoxy coating
- +150°C maximum operating temperature
- Pressed disk ceramic sensor
- High sensitivity
- RoHS compliant
Applications
- High-temperature-range applications
- Tight-tolerance instrumentation
- General applications requiring stability
- Applications that require sensing small changes in temperature
- Non-condensing moisture environments
Mechanical Details
Publicerad: 2025-04-14
| Uppdaterad: 2026-01-12