TE Connectivity 25G 0.5mm Free Height Connectors

TE Connectivity 25G 0.5mm Free Height Connectors connect computer-on-module (COM) and COM Express modules to carrier boards. These connectors are two-piece, open pin field connectors designed for use in parallel stacking board-to-board applications. The 25G 0.5mm free height connectors support up to 25GT/s data transmission and are compatible with PCIe Gen 4 applications. These connectors support more position options, including 40, 80, 120, 160, 220, and 440 pin configurations. The 25G 0.5mm free height connectors feature an enhanced contact design that can enable better signal integrity performance. These connectors offer connection solutions with various plug and receptacle height combinations and provide design flexibility by allowing spacing variation between parallel boards.

The 25G 0.5mm free height connectors offer the same footprint to COM Express standards and do not require changing PCB footprints when upgrading applications. These connectors are ideal for COM designs, embedding modules, customized carrier/PC/control boards, medical devices and equipment, telecommunication equipment, and security devices.

Features

  • Faster data speed:
    • Enhanced contact design can enable better signal integrity performance
    • Up to 25Gbps data rate, enabling PCIe Gen 4 applications
  • Improved mechanical design can reduce mating and unmating force by 30% compared to previous generation products
  • Smooth upgrade:
    • Same footprint to COM Express standards
    • Not required to change PCB footprints when upgrading applications

Applications

  • COM designs
  • Embedding modules
  • Customized carrier/PC/control boards
  • Industrial machinery and equipment
  • Test and measurement equipment
  • Aerospace and defense
  • Computer equipment and peripherals
  • Medical devices and equipment
  • Telecommunication equipment
  • Security devices
     

Specifications

  • Position sizes:
    • 40/80/120/160/220P dual in-line
    • 440P using two 220P connected by a bridge
  • 5mm and 8mm stacking heights
  • Smooth upgrade from 8G to 16G to 25G with full backward compatibility
  • Surface mount (SMT) PCB termination
  • -45°C to 105°C temperature range
  • Vertical mating configuration
  • Plating options available
  • Tape and reel or tray packaging
Publicerad: 2026-02-24 | Uppdaterad: 2026-03-02