TE Connectivity / Schaffner FN9222E & FN9233 IEC Inlet Filters
TE Connectivity / Schaffner FN9222E and FN9233 IEC Inlet Filters have an integrated earth line choke (FN9222E) with a rated current up to 21A. Schaffner FN9222E and FN9233 filters offer excellent filter attenuation in a small form factor. TE Connectivity / Schaffner IEC Inlet Filters feature rear/front or snap-in mounting, as well as different output connections for maximum assembly flexibility.Features
- Rated currents up to 21A
- Excellent performance/size ratio
- Integrated earth line choke
- Complies with IEC/EN 60601-1
- Snap-in versions (S and S1 type)
- Optional wide mounting flanges
View Results ( 180 ) Page
| Artikelnummer | Datablad | Beskrivning | Märkström | Serie |
|---|---|---|---|---|
| FN9233R-1-06 | ![]() |
AC-effektinmatningsmoduler 1A Bleed Resistor mounting flanges | 1 A | FN9233 |
| FN9233U-15-06 | ![]() |
AC-effektinmatningsmoduler 15A 250VAC 50/60Hz wide mounting flange | 15 A | FN9233 |
| FN9222ER-10-06 | ![]() |
AC-effektinmatningsmoduler 10A Bleed Resistor mounting flanges | 10 A | FN9222E |
| FN9222E-6-06 | ![]() |
AC-effektinmatningsmoduler 6A 250VAC 50/60Hz mounting flanges | 6 A | FN9222E |
| FN9233UF2-1-06 | ![]() |
AC-effektinmatningsmoduler 1A SURGE PROTECT wide mounting flange | 1 A | FN9233 |
| FN9222E-10-06 | ![]() |
AC-effektinmatningsmoduler 10A 250VAC 50/60Hz mounting flanges | 10 A | FN9222E |
| FN9233S-3-06 | ![]() |
AC-effektinmatningsmoduler 3A 250VAC 50/60Hz Snap-in vertical | 3 A | FN9233 |
| FN9222EU-6-06 | ![]() |
AC-effektinmatningsmoduler 6A 250VAC 50/60Hz wide mounting flange | 6 A | FN9222E |
| FN9233R-6-06 | ![]() |
AC-effektinmatningsmoduler 6A Bleed Resistor mounting flanges | 6 A | FN9233 |
| FN9222EB-6-06 | ![]() |
AC-effektinmatningsmoduler 6A 250VAC Medical mounting flanges | 6 A | FN9222E |
Publicerad: 2008-03-27
| Uppdaterad: 2025-04-23