TE Connectivity / Linx Technologies BNC Connectors

TE Connectivity / Linx Technologies BNC Connectors offer up to 3GHz frequency range, 50Ω impedance rating, and 1.9 maximum VSWR rating. The CONBNC001 is a BNC jack PCB through-hole connector, and the CONBNC002 is a BNC right-angle, panel-mount jack PCB through-hole connector. Both are designed for reflow-solder mounting directly to a printed circuit board. CONBNC004 connector is a BNC jack panel-mount bulkhead connector that includes a washer and hex nut for installation. These connectors feature superior performance, a compact size, and a convenient bayonet-style mating interface. TE Connectivity / Linx Technologies BNC Connectors are ideal for broadcasting, surveillance systems, test equipment, and audio/video applications.

Features

  • CONBNC001 and CONBNC002
    • BNC jack (female socket) connection
      • Gold-plated brass center contact
      • Bayonet-style (push-twist) connection
    • Direct PCB attachment
    • Reflow- or hand-solder assembly
    • Isolated ground (CONBNC002 only)
  • CONBNC004
    • BNC jack (female socket) connection
      • Gold-plated brass center contact
      • Gold-plated solder cup receptacle
      • Isolated ground enclosure design
    • Brass hex nut and washer
    • Bayonet-style (push-twist) connection
    • Isolated ground

Applications

  • Audio/video
  • Broadcasting
  • Test equipment
  • Surveillance systems
  • Ethernet
  • Industrial
  • Commercial
  • Enterprise
Publicerad: 2022-01-25 | Uppdaterad: 2023-07-24