TE Connectivity / Linx Technologies ANT-5GWWS6-SMA Cellular Sub-6 5G Antenna
TE Connectivity / Linx Technologies ANT-5GWWS6-SMA Cellular Sub-6 5G Antenna is a dipole, blade-style antenna for 5G New Radio, LTE, and cellular Internet of Things (LTE-M, NB-IoT) applications requiring a cost-effective but capable antenna solution. TE Connectivity / Linx Technologies ANT-5GWWS6-SMA allows for the antenna to be positioned for optimum performance. The antenna attaches with an SMA plug (male pin) connector.Features
- 617MHz to 5925MHz bandwidth
- 617MHz to 698MHz performance
- ≤ 1.6 voltage standing wave ratio (VSWR)
- 5.3dBi peak gain
- 76% efficiency
- 3300MHz to 4200MHz performance
- ≤ 1.8 VSWR
- 5.5dBi peak gain
- 80% efficiency
- Hinged design with detents for straight, 45°, and 90° positioning
- SMA plug (male pin)
Applications
- Worldwide 5G/4G/3G/2G
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- IoT devices
- Home and business networking
Publicerad: 2022-10-27
| Uppdaterad: 2023-07-24