TE Connectivity / Linx Technologies LPW ISM/WLAN/WiFi Panel-Mount Dipole Antenna
TE Connectivity's (TE) Linx Technologies LPW ISM/WLAN/WiFi Panel-Mount Dipole Antenna offers single-band 2.4GHz panel mount antenna options for BLUETOOTH®, ZigBee®, and other Wi-Fi®/WLAN applications. These antennas provide equivalent performance to LCD and LCW connector mount antennas. The snap-in panel mount provides easy and secure installation and the hinged whip with 3-position detent allows optimal antenna positioning. A connection is made to the radio via a 125mm long, 1.13mm coaxial cable terminated in an MHF1/U.FL-compatible plug connector.Features
- Snap-in panel mount with 9.5mm (0.37") diameter hole
- 93.7mm (3.69") long
- Hinged with detents for straight, 45°, and 90° positioning
- MHF1/U.FL-compatible plug (female socket) connector attached to 125mm of 1.13mm coax cable
- Omnidirectional radiation pattern
Applications
- Single-band Wi-Fi/WLAN/802.11 - Wi-Fi 4
- 2.4GHz applications
- BLUETOOTH
- ZigBee
- Smart home networking
- Sensing and remote monitoring
- Internet of Things (IoT) devices
- Gateways
Specifications
- 2.4GHz to 2.485GHz frequency range
- 1.5 maximum VSWR
- -14.6 maximum return loss
- 2.8dBi peak gain
- -1.0dBi average gain
- 83% efficiency
- Linear polarization
- Omnidirectional radiation
- 10W maximum power
- Half-wave wavelength
- Dipole electrical type
- 50Ω impedance
- 6.1g (0.22oz) in weight
- -20°C to +85°C operating temperature range
Dimensions
Publicerad: 2020-03-27
| Uppdaterad: 2024-10-01