TE Connectivity / Linx Technologies ANT‐W63-FPC Wi-Fi® 6/6E Antennas

TE Connectivity's (TE) / Linx Technologies ANT‐W63-FPC Wi-Fi® 6/6E Antennas are adhesive flexible printed circuit (FPC) antennas for Wi-Fi 6 and Wi-Fi 6E applications in the 2.4GHz, 5GHz, and 6GHz bands. The ANT‐W63-FPC Antennas provide a ground plane independent dipole internal/embedded antenna solution. The flexibility and adhesive backing makes the ANT-W63-FPC-SH series easy to mount in RF transparent plastic enclosures, enabling environmental sealing and protection from antenna damage.

The TE Connectivity / Linx Technologies ANT‐W63-FPC Wi-Fi® 6/6E Antennas are offered in three sizes

  • ANT-W63-FPC-LH measures 45mm x 7mm
  • ANT-W63-FPC-SAH measures 12mm x 12mm
  • ANT-W63-FPC-SH measures 25mm x 20mm

The ANT‐W63-FPC Antennas are connected to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket) or MHF4 plug (female socket) connector. Each variant is available with either a 50mm, 100mm, 150mm, or 200mm cable. 

Features

  • Ground plane independent dipole antenna
  • Performance at 2.4GHz to 2.5GHz
    • ANT-W63-FPC-LH
      • ≤1.4 VSWR
      • 4.5dBi peak gain
      • 90% efficiency
    • ANT-W63-FPC-SAH
      • ≤3.4 VSWR
      • 7.2dBi peak gain
      • 64% efficiency
    • ANT-W63-FPC-SH
      • ≤1.8 VSWR
      • 5.5dBi peak gain
      • 85% efficiency
  • Compact, low-profile
  • Dimensions
    • ANT-W63-FPC-LH: 45mm x 7mm
    • ANT-W63-FPC-SAH: 12mm x 12mm
    • ANT-W63-FPC-SH: 25mm x 20mm
  • Adhesive backing permanently adheres to non-metal enclosures using 3M 467MP™/200MP adhesive
  • Flexible to fit in challenging enclosures
  • U.FL and MHF4 connection options
  • 50mm, 100mm, 150mm, and 200mm cable length options

Applications

  • Wi-Fi/WLAN coverage
    • Wi-Fi 6E (802.11ax)
    • Wi-Fi 6 (802.11ax)
    • Wi-Fi 5 (802.11ac)
    • Wi-Fi 4 (802.11n)
    • 802.11b/g
  • U-NII bands 1-8
  • 2.4 GHz ISM applications
    • BLUETOOTH®
    • ZigBee®
  • Internet of Things (IoT) devices
  • Smart Home networking
  • Sensing and remote monitoring

Dimensions

Publicerad: 2022-07-01 | Uppdaterad: 2024-01-12