TE Connectivity CU Power Entry Module

TE Connectivity's (TE) Corcom CU Power Entry Module offers power entry for equipment designed for 1U (1 3/4") height equipment racks. With an extremely compact size, this filtered module provides complete shielding, shrouded quick-connect terminals, and basic filtering applications that require current-carrying capabilities of 1A to 15A. TE Corcom CU Power Entry Module features a rear-mount style for enhanced EMI shielding and a flush appearance. The CU series accepts common EN 60320 power cords for international compatibility.

Features

  • Compact 1U design
  • Filtered version
  • Shrouded quick-connect terminals
  • Lower power dissipation
  • Higher system efficiency
  • Lower cooling demand
  • UL recognized, CSA certified, and VDE approved

Specifications

  • 50/60Hz operating frequency
  • 120VAC/250VAC operating voltage
  • 3A current rating
  • 50A inrush SPST switch
Publicerad: 2009-11-24 | Uppdaterad: 2025-11-06