TE Connectivity

TE Connectivity (NYSE: TEL) is a global industrial technology leader creating a safer, sustainable, productive, and connected future. As a trusted innovation partner, TE's broad range of connectivity and sensor solutions enable the distribution of power, signal and data to advance next-generation transportation, energy networks, automated factories, data centers enabling artificial intelligence, and more.
The company's more than 90,000 employees, including 10,000 engineers, work alongside customers in approximately 130 countries. In a world that is racing ahead, TE ensures that every connection counts.
The company's more than 90,000 employees, including 10,000 engineers, work alongside customers in approximately 130 countries. In a world that is racing ahead, TE ensures that every connection counts.
-
TE Connectivity Wall Mount 4G/5G AntennasOffer high gain and stable RF performance with a stable radiation pattern in a compact form factor.2026-06-09 -
TE Connectivity FN3060 3-fasfilterDesigned for 480VAC nominal operation with current ratings of 20A to 250A.2026-06-05 -
TE Connectivity Contact Pad & Pogo Pin InterconnectsProvides consistent electrical performance and mechanical stability in a range of applications.2026-06-05 -
TE Connectivity Cable Conduits & ConnectorsDesigned to safeguard cables from physical damage, moisture, dust, and chemicals.2026-06-05 -
TE Connectivity CRGSP tjockfilmsmotstånd, svavelresistenta, PulseHigh reliability and performance in demanding environments where sulfur contamination is a concern.2026-06-02 -
TE Connectivity NTSEAL-förseglade kontakter med 18 poler18-position connector that provides an easy-to-use solution for rugged applications.2026-05-14 -
TE Connectivity LUMAWISE Endurance Econo BridgesBridges the connectivity between a luminaire and remotely mounted sensors or control devices.2026-05-13 -
TE Connectivity OPS3-sensorer för oljeegenskaper (OPS)Measures the dynamic viscosity, density, dielectric constant, resistance, and temperature of oils.2026-04-14 -
TE Connectivity HD MATEnet ConnectorsModular and scalable connectors designed for the harsh automotive environment.2026-04-10 -
TE Connectivity SPE-M12 hybridkontakterFully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.2026-04-10 -
TE Connectivity Robusta IP67 I/O -snäppkontakterFeatures a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.2026-04-08 -
TE Connectivity ANT-2.4-WRT-MON externa panelmonterade antennerLow-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications.2026-04-08 -
TE Connectivity ANT-916-WRT 915 MHz externa panelmonterade antennerLow-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications.2026-04-08 -
TE Connectivity CBOT utvärderingssatsDesigned to evaluate high‑speed MULTIGIG TRX transceiver platform performance.2026-04-07 -
TE Connectivity Nylon 66 Standard Cable TiesProvides reliable wire harnessing, efficient cable management, and robust industrial bundling.2026-04-01 -
TE Connectivity 2.92mm mmWave RF ConnectorsHigh-speed connectors designed to deliver precision performance up to 40GHz.2026-03-24 -
TE Connectivity VersAnte Multi-Port IoT Puck AntennasCombinations of 4G/5G cellular, Wi-Fi®, and GNSS coverage in an extremely compact form factor.2026-03-17 -
TE Connectivity Delta Miniature Toggle & Pushbutton SwitchesDelivers reliable electrical performance, long mechanical life, and compact design flexibility.2026-03-16 -
TE Connectivity 12G-SDI BNC RF ConnectorsComplies with SMPTE ST 2082, enables transport of 4K/Ultra HD uncompressed video over single cable.2026-03-12 -
TE Connectivity LUMAWISE Endurance BridgesDesigned to connect remotely mounted sensors or control devices to the luminaire.2026-03-11 -
TE Connectivity 25G 0.5mm Free Height ConnectorsConnect computer-on-module (COM) and COM Express modules to carrier boards.2026-03-02 -
TE Connectivity Kabelgenomföringsplattor (CEP:er)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.2026-02-26 -
TE Connectivity 8XH trycksensorer med hög noggrannhet och mediaseparationIntegrates a MEMS die, an ASIC, and passive components within an isolated oil‑filled cavity.2026-02-23 -
TE Connectivity 56G MezzaWave-kontakterHandles data rates up to 56Gbps PAM4, helping maintain signal integrity in high-density systems.2026-02-16 -
TE Connectivity AMPFOIL ULTRA-kontakterDesigned for Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) applications.2026-02-06 -