TE Connectivity / CII High-Performance Relays

TE Connectivity / CII High-Performance Relays are designed for demanding, high-performance applications. These relays and contactors meet stringent aerospace and defense specs in the most extreme environments. TE High-Performance Relays can switch currents from dry circuits to more than 1000A, voltages up to 70kV, and frequencies up to 6GHz.

150 Micro-miniature Relays

150 Grid-Space Micro-Miniature Relays, 3SBC and 3SBH, are only 0.32" high to save space in electronic packaging. The pin spacing allows relay insertion with no intermediate pin spreaders. These relays meet military specifications. 

Specifications

  • 0.050Ω max., 150Ω afterlife test contact resistance
  • Life: 100,000 operations at rated loads listed, 1 million operations at low-level loads
  • 1000MΩ min. over temperature range insulation resistance
  • -65°C TO +125°C temperature range

07 Two-Pole 10A Relays

07 Two-Pole 10A Relays are high performance and qualified to MIL-R-5757/23 and MS 27245 and MS27247. The 07 Series is hermetically sealed and offers up to 10A switching and DC, AC, and diode-suppressed coils. Shock and vibration ratings are available with optional terminals and mounting styles.

Specifications

  • 2 Form C (DPDT) contact arrangement
  • 1 million operations life expectancy
  • -65°C TO +125°C temperature range
  • 6VDC to 120VDC, 115VAC coil voltage
  • 1000MΩ min. @ 500VDC insulation resistance

FCA Mid-Range Relays

FCA Mid-Range Relays offer a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operating state. This results in appreciably increased contact pressure in both states over that of a spring return nonpolar design.

Features

  • Hermetically sealed
  • All welded construction
  • Balanced force
  • Permanent magnet drive
  • QPL approved
  • Contacts: silver cadmium oxide with gold plating
  • Coils for DC and AC 50Hz to 400Hz or 400Hz

FCB-205 5A Relays

FCB-205 Series Relays feature a polarized single-side stable design, where the flux from a permanent magnet provides the armature holding force in the deactivated state, and its flux path is switched and combined with the coil flux in the operating state. This results in appreciably increased contact pressure in both states over that of a spring return nonpolar design.

Features

  • QPL approved to MIL-R-83536
  • Hermetically sealed
  • DPDT
  • All welded construction
  • Balanced force
  • Permanent magnet drive
Publicerad: 2010-09-09 | Uppdaterad: 2022-03-11