TDK ATB Transformers
TDK ATB Transformers feature case sizes that are smaller than conventional balun or step-up transformers. The ATB2012 case measures 2.0mm x 1.2mm x 1.2mm (L x W x H), the ATB3225 is 3.2mm x 2.5mm x 2.3mm, the ATB322515 is 3.2mm x 2.5mm x 1.5mm, and the ATB322524 measures 3.2mm x 2.5mm x 2.4mm. The balun transformers offer low insertion loss and good balance parameters, while the step-up transformers use auto winding to achieve stable charging characteristics. TDK ATB Transformers are suitable for cable modems, STB / tuner power dividers, TV and mobile device tuners (DVB-T/H, ISDB-T, etc.), xenon flash, and haptic applications.Features
- Case sizes are smaller than conventional baluns or step-up transformers
- Balun transformers offer low insertion loss and good balance parameters
- Step-up transformers use auto winding to achieve stable charging characteristics
Applications
- TV and mobile device tuners (DVB-T/H, ISDB-T, etc.)
- STB / tuner power dividers
- Cable modems
- Xenon flash
- Haptics
Specifications
- Dimensions (L x W x H)
- 2.0mm x 1.2mm x 1.2mm (ATB2012)
- 3.2mm x 2.5mm x 2.3mm (ATB3225)
- 3.2mm x 2.5mm x 1.5mm (ATB322515)
- 3.2mm x 2.5mm x 2.4mm (ATB322524)
- -40°C to +85°C operating temperature range
View Results ( 7 ) Page
| Artikelnummer | Datablad | Serie | Beskrivning |
|---|---|---|---|
| ATB3225-50011CT-T000 | ![]() |
ATB-CT | Ljudtransformatorer/Signaltransformatorer - |
| ATB2012-50011-T000 | ![]() |
ATB | Signalkonditionering 2012 2.5dB 50ohm Balun |
| ATB2012-75011-T000 | ![]() |
ATB | Signalkonditionering WOUND SMD BALUN TRANSFORMER |
| ATB3225-75011CT-T001 | ![]() |
ATB-CT | Ljudtransformatorer/Signaltransformatorer 1:1 75ohms 5-200MHz 10dB |
| ATB3225-75034CT-T000 | ![]() |
ATB-CT | Ljudtransformatorer/Signaltransformatorer - |
| ATB2012-75011-TL000 | ![]() |
ATB | Signalkonditionering - |
| ATB3225-75032CT-T001 | ![]() |
ATB-CT | Ljudtransformatorer/Signaltransformatorer - |
Publicerad: 2012-02-28
| Uppdaterad: 2022-03-11