TDK TCM0403S Common-Mode Filter

TDK TCM0403S Common-Mode Filter is a thin-film filter with a wide frequency range that can be used for high-speed differential signal interfaces, such as USB 3.0 and DisplayPort. This filter provides EMC suppression by achieving a wide frequency range (6GHz and higher) differential mode transmission while ensuring common-mode impedance with virtually no effect on the high-speed differential transmission line signal. TDK TCM0403S Common-Mode Filter is offered in a 0403 package and operates over a -25°C to +85°C temperature range.

Features

  • Thin-film common mode filter
  • 0403 package size
  • Wide frequency range for high-speed differential signal interfaces such as USB 3.0 and DisplayPort
  • EMC suppression by achieving wide frequency range (6GHz and higher) differential mode transmission while ensuring common-mode impedance with virtually no effect on high-speed differential transmission line signal

Applications

  • Smartphones
  • Tablets
  • Digital cameras
  • Portable music players

Specifications

  • 35Ω common mode impedance at 100MHz
  • ±12Ω tolerance
  • 7GHz typical cutoff frequency
  • 0.05A maximum rated current
  • 5V maximum rated voltage
  • 0.45mm x 0.30mm x 0.23mm (L x W x H) dimensions
  • -25°C to +85°C operating temperature range
Publicerad: 2020-09-28 | Uppdaterad: 2024-04-23