TDK SPM4020-DZ Fixed Inductors for Power Circuits
TDK SPM4020-DZ Fixed Inductors for Power Circuits are AEC-Q200 compliant and offer an inductance range of 0.47µH to 2.2µH with ±20% inductance tolerance. These metal composite-type wound inductors are designed for power circuits that use metallic magnetic material. This series offers low Rdc and miniaturization due to the superior DC superimposition characteristics of the metallic magnetic materials. The series operates in a -55°C to +155°C temperature range (including self-temperature rise). TDK SPM4020-DZ Fixed Inductors for Power Circuits are ideally suited for automotive-related equipment, including advanced driver-assistance systems (ADAS), engine control modules (ECM), and body control modules (BCM).Features
- Metal composite-type wound inductor for power circuits using a metallic magnetic material
- Provides low Rdc and miniaturization due to the superior DC superimposition characteristics of metallic magnetic materials
- AEC-Q200 compliant
- 0.47µH to 2.2µH inductance range
- ±20% inductance tolerance
- -55°C to +155°C operating temperature range (including self-temperature rise)
Applications
- Automotive-related equipment
- ADAS
- ECM
- BCM
Publicerad: 2021-11-01
| Uppdaterad: 2023-01-24